VPL06N | Schneider Electric
Reactive power controller, (L x W x H) 58 x 144 x 144 mm, VPL06N
Unit Price (€ / pc.)
601.6997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Reactive power regulator, VPL06N, Schneider Electric
VarPlus logic is a simple and efficient Power Controller for a automatic power factor correction equipment to maintain the power factor. It is a simple and intelligent relay which measures,monitor and Controls the reactive energy. It comes with Easy Commisioning , Step Size detection and monitoring along with the variour alarms. VPL06 can be used for 6 steps in a PFC equippment
Technical specifications
Breite | 144 mm | |
Gewicht | 600 g | |
Höhe | 144 mm | |
Länge | 58 mm | |
Produkt-Art | Blindleistungsregler |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85321000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |