VPL12N | Schneider Electric

Reactive power controller, LCD display, 0-5 A, 90-550 V, (L x W x H) 58 x 144 x 144 mm, VPL12N

Order No.: 04P8659
EAN: 4099889315769
MPN:
VPL12N
Series: PowerLogic
VPL12N Schneider Electric Energy Measurement
Image may differ
Unit Price (€ / pc.)
709.5256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
709.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
709.5256 €

Reactive power controller, VPL12N, Schneider Electric

VarPlus logic is a simple and efficient Power Controller for a automatic power factor correction equipment to maintain the power factor. It is a simple and intelligent relay which measures,monitor and Controls the reactive energy. It comes with Easy Commisioning , Step Size detection and monitoring along with the variour alarms. VPL12 can be used for 12 steps in a PFC equippment.

Technical specifications
Product type Blindleistungsregler
Version LCD Display
measurement range 0-5 A, 90-550 V
Length 58 mm
Width 144 mm
Height 144 mm
Weight 600 g
Logistics
Country of origin DE
Customs tariff number 85321000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes