LTMR08DFM | Schneider Electric

Controller motor management for DeviceNet, LTMR08DFM

Order No.: 03P4413
EAN: 4099891552169
MPN:
LTMR08DFM
Series: TeSys T
LTMR08DFM Schneider Electric Engine management controller
Image may differ
Unit Price (€ / pc.)
1,127.5131 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,127.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,127.5131 €

Motor management system, LTMR08DFM, Schneider Electric

TeSys T is a motor management system that provides full motor monitoring, control, and protection when used with short circuit protection and a contactor. TeSys T manages most critical processes while reducing downtime and increasing productivity. TeSys T is a flexible system that integrates seamlessly into your automation system through five major communication protocols. TeSys T predicts what will happen in the process, as it accurately monitors current, voltage, and power over a wide range. This controller is the central component in the motor management system. The module manages the basic functions of the motor management system. It manages the measurement of 3 phase current via integral current transformers from 0.4 to 100 A or up to 810 A by external current transformers. It also measures ground current with internal or external ground sensors, motor temperature and the inputs and outputs for the various motor control modes, detected fault management and other functions. DeviceNet protocol is used by this controller. This module has 6 discrete logic inputs, 3 relay logic outputs and a relay output for detected fault signaling overload relay. The current range of this controller is 0.4 to 8 amperes. 120 to 240 VAC is used to power this controller. Controller has the following certifications: UL, CSA NOM, ATEX, BV, EAC, RINA, LROS, DNV, ABS, GL, KERI, RMRoS, C-Tick and CCC.

Technical specifications
Version Controller Motormanagement
Width 91 mm
Height 61 mm
Assembly DIN-Schiene
Rated voltage 240 V
Rated current 8 A
Protocol DeviceNet
Depth 122.5 mm
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes