LTMR08PBD | Schneider Electric

Controller motor management for Profibus DP, LTMR08PBD

Order No.: 03P4418
EAN: 4099891552190
MPN:
LTMR08PBD
Series: TeSys T
LTMR08PBD Schneider Electric Engine management controller
Image may differ
Unit Price (€ / pc.)
1,258.5202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,258.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,258.5202 €
Technical specifications
Ausführung Controller Motormanagement
Breite 91 mm
Höhe 61 mm
Montage DIN-Schiene
Nennspannung 24 V
Nennstrom 8 A
Protokoll Profibus-DP
Tiefe 122.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Nachhaltig Yes