LTMR100CFM | Schneider Electric

Controller motor management for CANopen, LTMR100CFM

Order No.: 03P4421
EAN: 3389119404730
MPN:
LTMR100CFM
Series: TeSys T
LTMR100CFM Schneider Electric Engine management controller
Image may differ
Unit Price (€ / pc.)
1,122.9911 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,122.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,122.9911 €

Motor management system, LTMR100CFM, Schneider Electric

TeSys T is a motor management system that provides full motor monitoring, control, and protection when used with short circuit protection and a contactor. TeSys T manages most critical processes while reducing downtime and increasing productivity. TeSys T is a flexible system that integrates seamlessly into your automation system through five major communication protocols. TeSys T predicts what will happen in the process, as it accurately monitors current, voltage, and power over a wide range. This controller is the central component in the motor management system. The module manages the basic functions of the motor management system. It manages the measurement of 3 phase current via integral current transformers from 0.4 to 100 A or up to 810 A by external current transformers. It also measures ground current with internal or external ground sensors, motor temperature and the inputs and outputs for the various motor control modes, detected fault management and other functions. CANopen protocol is used by this controller. This module has 6 discrete logic inputs, 3 relay logic outputs and a relay output for detected fault signaling overload relay. The current range of this controller is 5 to 100 amperes. 120 to 240 VAC is used to power this controller. Controller has the following certifications: UL, CSA NOM, ATEX, BV, EAC, RINA, LROS, DNV, ABS, GL, KERI, RMRoS, C-Tick and CCC.

Technical specifications
Filter Property Value
Version controller motor management
Rated voltage 240 V
Rated current 100 A
Protocol CANopen
Assembly DIN rail
Width 91 mm
Height 61 mm
Depth 122.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85371091
Compliance
Property Value
SVHC free No
Sustainable Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
RoHS conform Yes
Date of RoHS guidelines 3/31/15