LTMR100PBD | Schneider Electric
Controller motor management for Profibus DP, LTMR100PBD
Unit Price (€ / pc.)
1,268.9446 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,268.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,268.9446 €
Technical specifications
Version | Controller Motormanagement | |
Width | 91 mm | |
Height | 61 mm | |
Assembly | DIN-Schiene | |
Rated voltage | 24 V | |
Rated current | 100 A | |
Protocol | Profibus-DP | |
Depth | 122.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |