LTMR27CFM | Schneider Electric

Controller motor management for CANopen, LTMR27CFM

Order No.: 03P4430
EAN: 4099891552305
MPN:
LTMR27CFM
Series: TeSys T
LTMR27CFM Schneider Electric Engine management controller
Image may differ
Unit Price (€ / pc.)
1,019.1398 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,019.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,019.1398 €
Technical specifications
Version Controller Motormanagement
Width 91 mm
Height 61 mm
Assembly DIN-Schiene
Rated voltage 240 V
Rated current 27 A
Protocol CANopen
Depth 122.5 mm
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes