LTMR27DFM | Schneider Electric

Controller motor management for DeviceNet, LTMR27DFM

Order No.: 03P4431
EAN: 4099891552312
MPN:
LTMR27DFM
Series: TeSys T
LTMR27DFM Schneider Electric Engine management controller
Image may differ
Unit Price (€ / pc.)
1,127.5131 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,127.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,127.5131 €

Motor management system, LTMR27DFM, Schneider Electric

TeSys T is a motor management system that provides full motor monitoring, control, and protection when used with short circuit protection and a contactor. TeSys T manages most critical processes while reducing downtime and increasing productivity. TeSys T is a flexible system that integrates seamlessly into your automation system through five major communication protocols. TeSys T predicts what will happen in the process, as it accurately monitors current, voltage, and power over a wide range. This controller is the central component in the motor management system. The module manages the basic functions of the motor management system. It manages the measurement of 3 phase current via integral current transformers from 0.4 to 100 A or up to 810 A by external current transformers. It also measures ground current with internal or external ground sensors, motor temperature and the inputs and outputs for the various motor control modes, detected fault management and other functions. DeviceNet protocol is used by this controller. This module has 6 discrete logic inputs, 3 relay logic outputs and a relay output for detected fault signaling overload relay. The current range of this controller is 1.35 to 27 amperes. 120 to 240 VAC is used to power this controller. Controller has the following certifications: UL, CSA NOM, ATEX, BV, EAC, RINA, LROS, DNV, ABS, GL, KERI, RMRoS, C-Tick and CCC.

Technical specifications
Ausführung Controller Motormanagement
Breite 91 mm
Höhe 61 mm
Montage DIN-Schiene
Nennspannung 240 V
Nennstrom 27 A
Protokoll DeviceNet
Tiefe 122.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Nachhaltig Yes