VW3A3204 | Schneider Electric

Altivar Prozess ATV600 relay module, 3 Form A (N/O), 24 VDC, 2 A, VW3A3204

Order No.: 06N0164
EAN: 3606480702532
MPN:
VW3A3204
VW3A3204 Schneider Electric Expansion modules
Image may differ
Unit Price (€ / pc.)
275.6397 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
275.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
275.6397 €

Additional output module, VW3A3204, Schneider Electric

This extended module enables your drive to meet the needs of application that manage additional or specific sensors. It is simple to install and remove from Altivar drives thanks to its modular withdrawable design. It is compatible with Altivar Process ATV600, Altivar Process ATV900 and Altivar Machine ATV340. It is also compatible with Altivar Easy 610. It has one screw terminal block 1.5 mm² / AWG 16.

Technical specifications
Version Relaismodul
Contact type 3 Schließer
switching current 2 A
Control Voltage 24 VDC
Logistics
Country of origin ID
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No