NSYCAAPVHD | Schneider Electric
Anti-vandalism kit, 70 x 10 x 100 mm for cover for HD metal grille, NSYCAAPVHD
Unit Price (€ / pc.)
37.961 € *
Standard delivery time from the manufacturer is: 1 Week
ClimaSys HD heavu duty, NSYCAAPVHD, Schneider Electric
Anti-vandalism kit for ClimaSys CV EMC fan. The product is made from stainless steel, the width is 70 mm, the height is 10 mm, the depth is 100 mm. Fixed by screws on outlet grille the kit is made up of 6 screws, 6 clip-on nuts and 6 washers. The product is to be used in outdoor heavy duty application. The product conforms ecodesign directive 2009/125/EC, CE and UL conforming to UL 508A. This product is qualified as a green premium, with minimal use of hazardous substances.
Features
- Fixings that help to prevent to open the grille from the outside with standard tools
- Quick installation without tools
- Steel with anticorrosive painting + plastic for fixing screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anti-vandalism kit | |
| Version | 70 x 10 x 100 mm | |
| Suitable for | cover for HD metal grille |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |