NSYCAF108 | Schneider Electric
Replacement filter, 124 x 124 mm for output grille, NSYCAF108
Unit Price (€ / pc.)
5.7120 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
5 pcs.
5.4502 €
10 pcs.
5.2122 €
20 pcs.
4.9147 €
30 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filter, NSYCAF108, Schneider Electric
The outlet grille or fan cut-out has an external dimension of 124x124mm and a diameter of Ø108mm, classified under IP20.
Technical specifications
Accessory Type | Ersatzfilter | |
Version | 124 x 124 mm | |
Suitable for | Ausgangsgitter |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |