NSYCAF125 | Schneider Electric
Replacement filter, 125 x 125 mm, G2 for output grille, NSYCAF125
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
5 pcs.
3.5819 €
10 pcs.
3.4272 €
15 pcs.
3.2368 €
20 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard filter, NSYCAF125, Schneider Electric
Prisma P standard filter G2 for outlet grille or fan cut-out. 125 x 125mm cut-out. External is 170 x 150 mm. Thermal management accessory. Between enclosure and outlet grille mounting. Compatible with ClimaSys CV. Synthetic Material. Set of 5.
Technical specifications
Accessory Type | Ersatzfilter | |
Version | 125 x 125 mm, G2 | |
Suitable for | Ausgangsgitter |
Download
Logistics
Country of origin | FR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |