NSYCAF125G3DG | Schneider Electric
Filter mat, 125 x 125 mm, G3 for NSYCCASFSDUST/NSYCVF..M..DE/NSYCAG..DG, NSYCAF125G3DG
Unit Price (€ / pc.)
24.038 € *
Available: 0 pcs.
Leadtime: 1 Week **
Filter pad, NSYCAF125G3DG, Schneider Electric
Set of 5 G3 filters for ClimaSys ventilation. The product is to be mounted between enclosure and outlet grille or fan. The width is 114 mm, height 114 mm. Compatible with dust sensor NSYCCASFSDUST, NSYCVF, M, DG and NSYCAG, DG. The filter is 8 mm thick Cut-out dimensions is 125 x 125 mm. Filter class: G3.
Technical specifications
Accessory Type | Filtermatte | |
Version | 125 x 125 mm, G3 | |
Suitable for | NSYCCASFSDUST/NSYCVF..M..DE/NSYCAG..DG |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |