NSYCAF125M | Schneider Electric
Insect protection filter, 125 x 125 mm for output grille, NSYCAF125M
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Leadtime: 1 Week **
Filter, NSYCAF125M, Schneider Electric
Insect-resistant filter designed for an outlet grille or fan cut-out measuring 125x125mm, with external dimensions of 170x150mm.
Technical specifications
Product type | Insektenschutzfilter | |
Version | 125 x 125 mm | |
Suitable for | Ausgangsgitter |
Download
Logistics
Country of origin | FR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |