NSYCAF125O | Schneider Electric
Replacement filter, 125 x 125 mm, G2 for output grille, NSYCAF125O
Unit Price (€ / pc.)
9.1630 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
5 pcs.
8.7465 €
10 pcs.
8.3538 €
15 pcs.
7.8897 €
20 pcs.
7.4732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filter, NSYCAF125O, Schneider Electric
The greasy ambient filter for the outlet grille or fan cut-out measures 125x125mm, with external dimensions of 170x150mm.
Technical specifications
Product type | Ersatzfilter | |
Version | 125 x 125 mm, G2 | |
Suitable for | Ausgangsgitter |
Download
Logistics
Country of origin | FR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |