NSYCAF170X190X | Schneider Electric
Filter insert, 197 x 215 mm for ClimaSys CA fan, NSYCAF170X190X
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: 1 Week **
Filter, NSYCAF170X190X, Schneider Electric
Stainless steel anti-insect filter for reference NSYCAG170x190LM.
Technical specifications
Product type | Insektenschutz | |
Version | 197 x 215 mm | |
Suitable for | ClimaSys CA Lüfter |
Download
Logistics
Country of origin | FR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |