NSYCAF223 | Schneider Electric

Replacement filter, 223 x 223 mm, G2 for output grille, NSYCAF223

Order No.: 03P9801
EAN: 4099889485585
MPN:
NSYCAF223
Series: Climasys CA
NSYCAF223 Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
5 pcs.
4.5696 €
10 pcs.
4.3673 €
15 pcs.
4.1174 €
20 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard filter, NSYCAF223, Schneider Electric

Prisma P standard filter G2 for outlet grille or fan cut-out. 223 x 223mm cut-out. External is 268 x 248 mm. Thermal management accessory. Between enclosure and outlet grille mounting. Compatible with ClimaSys CV. Set of 5.

Technical specifications
Product type Ersatzfilter
Version 223 x 223 mm, G2
Suitable for Ausgangsgitter
Logistics
Country of origin FR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes