NSYCAF223T | Schneider Electric

Filters, 223 x 223 mm, G3 for output grille, NSYCAF223T

Order No.: 03P9805
EAN: 4099889485622
MPN:
NSYCAF223T
Series: Climasys CA
NSYCAF223T Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
5 pcs.
7.9730 €
10 pcs.
7.6279 €
15 pcs.
7.1995 €
20 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fine filter, NSYCAF223T, Schneider Electric

Set of 5 G3 filters from synthetic material for ClimaSys CV and Prisma P enclosures. The product is to be mounted between enclosure and outlet grille. The cut width is 212 mm, rhe cut height is 212 mm, the filter is 8 mm thick. Cut-out dimensions is 223 x 223 mm. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Accessory Type Filter
Version 223 x 223 mm, G3
Suitable for Ausgangsgitter
Logistics
Country of origin FR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes