NSYCAF228R | Schneider Electric
Replacement filter, 228 x 228 mm for roof exit grille, NSYCAF228R
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
5 pcs.
9.7104 €
10 pcs.
9.2939 €
15 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filter, NSYCAF228R, Schneider Electric
Prisma P filter for roof outlet grille or fan roof. 223 x 223mm cut-out. External is 268 x 248 mm. Thermal management accessory. Compatible with ClimaSys CV. On hood of device mounting. Hood for natural airing IP54. IP54 protection. Set of 5.
Technical specifications
Accessory Type | Ersatzfilter | |
Version | 228 x 228 mm | |
Suitable for | Dachausgangsgitter |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |