NSYCAF291 | Schneider Electric
Replacement filter, 291 x 291 mm, G2 for output grille, NSYCAF291
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
5 pcs.
3.5819 €
10 pcs.
3.4272 €
15 pcs.
3.2368 €
20 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filter, NSYCAF291, Schneider Electric
The standard filter G2 is designed for an outlet grille or fan cut-out with external dimensions of 336 x 316 x 18 mm and a cut-out size of 291 x 291 mm.
Technical specifications
Accessory Type | Ersatzfilter | |
Version | 291 x 291 mm, G2 | |
Suitable for | Ausgangsgitter |
Download
Logistics
Country of origin | FR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |