NSYCAF291M | Schneider Electric

Insect protection filter, 291 x 291 mm for output grille, NSYCAF291M

Order No.: 03P9809
EAN: 4099889485660
MPN:
NSYCAF291M
Series: Climasys CA
NSYCAF291M Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
17.4811 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.4811 €

Filter, NSYCAF291M, Schneider Electric

The anti-insect filter is designed for an outlet grille or fan cut-out with external dimensions of 336 x 316 mm and a cut-out size of 291 x 291 mm.

Technical specifications
Accessory Type Insektenschutzfilter
Version 291 x 291 mm
Suitable for Ausgangsgitter
Logistics
Country of origin FR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes