NSYCAF291O | Schneider Electric

Replacement filter, 291 x 291 mm, G2 for output grille, NSYCAF291O

Order No.: 03P9810
EAN: 3606480151668
MPN:
NSYCAF291O
Series: Climasys CA
NSYCAF291O Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
10.7457 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
5 pcs.
10.2578 €
10 pcs.
9.8175 €
15 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale

Filter, NSYCAF291O, Schneider Electric

Set of 5 filters for ClimaSys CV enclosures. The product is to be mounted between enclosure and outlet grille. The cut width is 280 mm, the cut height is 280 mm, the filter is 8 mm thick. Cut-out dimensions is 291 x 291 mm. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Filter Property Value
Product type replacement filter
Version 291 x 291 mm, G2
Suitable for output grille
Logistics
Property Value
Country of origin FR
Compliance
Property Value
SVHC free No
Sustainable Yes
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15