NSYCAF92DG | Schneider Electric
Filter mat, 92 x 92 mm, G2 for NSYCCASFSDUST/NSYCVF..M..DE/NSYCAG..DG, NSYCAF92DG
Unit Price (€ / pc.)
20.1705 € *
Available: 0 pcs.
Leadtime: On Request **
Filter pad, NSYCAF92DG, Schneider Electric
CSVS SmartFilter G2 (prefabricated filter mats, 92 x 92 mm). Pre-perforated recesses for dust sensors. Specially designed for use in ClimaSys Smart Ventilation systems. Filter class G2 for coarse dust concentration without air purity and hygiene requirements e.g. textile fiber or hair. Supply air for cooling of machines and switchgear, compressors. Packaging unit 10 pieces.
Technical specifications
Accessory Type | Filtermatte | |
Version | 92 x 92 mm, G2 | |
Suitable for | NSYCCASFSDUST/NSYCVF..M..DE/NSYCAG..DG |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |