NSYCAG12LPH1 | Schneider Electric

Pressure reducing valve, 18.3 x 17.1 mm for Thalassa PLS, Thalassa PLM, Thalassa TBS, NSYCAG12LPH1

Order No.: 03P9821
EAN: 4099889485776
MPN:
NSYCAG12LPH1
Series: Climasys CA
NSYCAG12LPH1 Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
5 pcs.
4.1769 €
10 pcs.
3.9865 €
20 pcs.
3.7723 €
30 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure release valve, NSYCAG12LPH1, Schneider Electric

Set of 10 water resistant pressure release valve 18,3 x 17,1 mm for Thalassa PLS, Thalassa PLM, Thalassa TBS and Thalassa TBP enclosures. The product is made from PA6-V2 and membrane is made from acrilic co-polymer. The kit is made of 1 valve, the width is 18,3 mm. Cut-out diameter is 11,5 mm. Ingress protection rating (according to IEC 60529) is IP68, Fixing by screws, Flame retardance V2, Operating temperature is in the range of -40-150 °C. Pressure difference is less than 1 bar, permeability is 16 l/h. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Accessory Type Druckreduzierventil
Version 18,3 x 17,1 mm
Suitable for Thalassa PLS, Thalassa PLM, Thalassa TBS
Logistics
Country of origin TR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes