NSYCAG12LPH2 | Schneider Electric

Pressure reducing valve, 140 x 30 mm for Thalassa PLS, Thalassa PLM, Thalassa TBS, NSYCAG12LPH2

Order No.: 03P9822
EAN: 4099889485783
MPN:
NSYCAG12LPH2
Series: Climasys CA
NSYCAG12LPH2 Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
5 pcs.
4.1769 €
10 pcs.
3.9865 €
20 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure release valve, NSYCAG12LPH2, Schneider Electric

Set of 10 water resistant pressure release valve 140 x 30mm for Thalassa PLS, Thalassa PLM, Thalassa TBS and Thalassa TBP enclosures. The product is made from PA6-V2 and membrane is made from acrilic co-polymer. The kit is made of 1 valve, the width is 140 mm. Cut-out diameter is 10,2 mm. Ingress protection rating (according to IEC 60529) is IP68. Fixing by screws, Flame retardance V2, Operating temperature is in the range of -40-150 °C. Pressure difference is less than 0,1 bar. Permeability is 120 l/h. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Accessory Type Druckreduzierventil
Version 140 x 30 mm
Suitable for Thalassa PLS, Thalassa PLM, Thalassa TBS
Logistics
Country of origin TR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes