NSYCAP125LZF | Schneider Electric
Painted steel cover cut-out 125x125mm with filter IP55
Unit Price (€ / pc.)
152.6294 € *
Available: 0 pcs.
Leadtime: 1 Week **
Aluzinc cover cutout, NSYCAP125LZF, Schneider Electric
ClimaSys CA Painted steel cover cut-out. Mounting location on enclosure by screws. Max for 1 fan. 240 x 180 x 60 mm. Cut-out dimensions 125 x 125 mm. Made in aluminium, varnished finish.
Technical specifications
Product type | Abdeckung | |
Version | 125 x 125 mm | |
Suitable for | ClimaSys CV EMV-Lüfter |
Download
Logistics
Country of origin | ES |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |