NSYCAP223LE | Schneider Electric

EMC cover cut-out 223x223 with filter IP55

Order No.: 03P9849
EAN: 4099889486025
MPN:
NSYCAP223LE
Series: Climasys CA
NSYCAP223LE Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
825.7767 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
825.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
825.7767 €

EMC sealing cover, NSYCAP223LE, Schneider Electric

The EMC cover features a cut-out measuring 223 x 223 and includes a filter with an IP55 rating.

Technical specifications
Accessory Type Abdeckung
Version 223 x 223 mm
Suitable for ClimaSys CV EMV-Lüfter
Logistics
Country of origin ES
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes