NSYCAP223LZF | Schneider Electric

Painted steel cover cut-out 223x223mm with filter IP55

Order No.: 03P9851
EAN: 3606480151958
MPN:
NSYCAP223LZF
Series: Climasys CA
NSYCAP223LZF Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
230.2531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
230.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
230.2531 €

Sealing cover, NSYCAP223LZF, Schneider Electric

Sealing cover for ClimaSys CV EMC fan. The product is made from grey painted steel (RAL 7035). The external width is 305 mm, the external height is 350 mm, the external depth is 80 mm. Cut-out dimensions is 223 x 223 mm. Fixed by screws on enclosure the kit is made up of 1 cover and 1 filter. Ingress protection rating is IP55. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Filter Property Value
Product type cover
Version 223 x 223 mm
Suitable for ClimaSys CV EMC fan
Logistics
Property Value
Country of origin ES
Compliance
Property Value
SVHC free No
Sustainable Yes
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15