NSYCAP291LE | Schneider Electric
Cover, 291 x 291 mm for ClimaSys CV EMC fan, NSYCAP291LE
Unit Price (€ / pc.)
562.2512 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
EMC sealing cover, NSYCAP291LE, Schneider Electric
The EMC cover features a cut-out measuring 291x291 mm and includes a filter with an IP55 rating.
Technical specifications
Product type | Abdeckung | |
Version | 291 x 291 mm | |
Suitable for | ClimaSys CV EMV-Lüfter |
Download
Logistics
Country of origin | ES |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |