NSYCCAFSDUST | Schneider Electric
Dust sensor, 69.9 x 34.15 x 15.5 mm for ClimaSys Smart ventilation, NSYCCAFSDUST
Unit Price (€ / pc.)
104.8509 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dust sensor, NSYCCAFSDUST, Schneider Electric
CSVS dust sensor (for installation in the filter). Determination of the degree of contamination of filters. Determination of the current temperature at inlet or outlet filters (depending on the installation situation). Mounting directly in filter material (pre-perforated) via supplied counter holder.
Technical specifications
Accessory Type | Staubsensor | |
Version | 69,9 x 34,15 x 15,5 mm | |
Suitable for | ClimaSys Smart Ventilation |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |