NSYCCARPM | Schneider Electric
RPM sensor, 48.6 x 61.9 x 15.2 mm for ClimaSys Smart ventilation, NSYCCARPM
Unit Price (€ / pc.)
113.4189 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fan sensor, NSYCCARPM, Schneider Electric
Individual Fan Sensor ready to be implemented on any existing fan in the Brownfield installation or used as spare part.
Technical specifications
Accessory Type | Drehzahlsensor | |
Version | 48,6 x 61,9 x 15,2 mm | |
Suitable for | ClimaSys Smart Ventilation |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |