NSYCUD600 | Schneider Electric
Deflector, 310 x 290 x 50 mm for side mounted cooling unit, NSYCUD600
Unit Price (€ / pc.)
22.6338 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Deflector, NSYCUD600, Schneider Electric
ClimaSys internal deflector for side-mounting cooling unit - power: 600 W.
Technical specifications
Accessory Type | Deflektor | |
Version | 310 x 290 x 50 mm | |
Suitable for | Kühlgerät Seitenmontage |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |