NSYCUF1K1T2KS | Schneider Electric

Replacement filter, 290 x 50 x 360 mm for slim cooling unit 1k1 to 2 kW, NSYCUF1K1T2KS

Order No.: 04P0267
EAN: 4099889486179
MPN:
NSYCUF1K1T2KS
Series: Climasys CU
NSYCUF1K1T2KS Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
15.9103 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9103 €

Filter, NSYCUF1K1T2KS, Schneider Electric

ClimaSys filter designed for slim cooling units ranging from 1 kW to 2 kW.

Technical specifications
Accessory Type Ersatzfilter
Version 290 x 50 x 360 mm
Suitable for Schlanke Kühleinheit 1k1 bis 2 kW
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes