NSYCUF1K2T2KR | Schneider Electric

Replacement filter for roof cooling unit 1k2 to 2 kW, NSYCUF1K2T2KR

Order No.: 04P0268
EAN: 4099889486186
MPN:
NSYCUF1K2T2KR
Series: Climasys CU
NSYCUF1K2T2KR Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
16.6957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6957 €

Filter, NSYCUF1K2T2KR, Schneider Electric

ClimaSys filter designed for roof cooling units ranging from 1 kW to 2 kW.

Technical specifications
Suitable for Dachkühleinheit 1k2 bis 2 kW
Accessory Type Ersatzfilter
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes