NSYCUF1KT2K | Schneider Electric
Replacement filter for Standard cooling unit 1k to 2kW, NSYCUF1KT2K
Unit Price (€ / pc.)
14.0896 € *
Available: 0 pcs.
Leadtime: 1 Week **
Filter, NSYCUF1KT2K, Schneider Electric
ClimaSys filter designed for standard cooling units ranging from 1 kW to 2 kW. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Suitable for | Standardkühleinheit 1k bis 2kW | |
Accessory Type | Ersatzfilter |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |