NSYCUF600 | Schneider Electric
Replacement filter for standard cooling unit 600 W, NSYCUF600
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: 1 Week **
Filter, NSYCUF600, Schneider Electric
ClimaSys filter designed for a standard 600W cooling unit.
Technical specifications
Suitable for | Standardkühleinheit 600 W | |
Accessory Type | Ersatzfilter |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |