NSYCUF6K | Schneider Electric

Replacement filter, 420 x 580 x 220 mm for standard cooling unit 6 kW, NSYCUF6K

Order No.: 04P0276
EAN: 4099889486254
MPN:
NSYCUF6K
Series: Climasys CU
NSYCUF6K Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
28.1792 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1792 €
Technical specifications
Accessory Type Ersatzfilter
Version 420 x 580 x 220 mm
Suitable for Standardkühleinheit 6 kW
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes