NSYCUF800T1K | Schneider Electric

Replacement filter for standard cooling unit 800 to 1 kW, NSYCUF800T1K

Order No.: 04P0278
EAN: 4099889486278
MPN:
NSYCUF800T1K
Series: Climasys CU
NSYCUF800T1K Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
3 pcs.
11.4121 €
5 pcs.
10.9242 €
10 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filter, NSYCUF800T1K, Schneider Electric

ClimaSys filter designed for standard cooling units ranging from 800 to 1,000 watts.

Technical specifications
Suitable for Standardkühlgerät 800 bis 1 kW
Accessory Type Ersatzfilter
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes