NSYCUFX1K2T2K | Schneider Electric
Metal filter for cooling unit 1k2 to 2 kW, NSYCUFX1K2T2K
Unit Price (€ / pc.)
70.3171 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Filter, NSYCUFX1K2T2K, Schneider Electric
ClimaSys metal filter designed for cooling units ranging from 1 kW to 2 kW.
Technical specifications
Suitable for | Kühlgerät 1k2 bis 2 kW | |
Accessory Type | Metallfilter |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |