NSYCUFX400 | Schneider Electric
Metal filter, 50 x 290 x 360 mm for cooling unit 400 W, NSYCUFX400
Unit Price (€ / pc.)
43.6373 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Filter, NSYCUFX400, Schneider Electric
ClimaSys metal filter designed for a 400W cooling unit.
Technical specifications
Accessory Type | Metallfilter | |
Version | 50 x 290 x 360 mm | |
Suitable for | Kühleinheit 400 W |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |