NSYCUFX6K | Schneider Electric
Metal filter, 420 x 220 x 580 mm for cooling unit 6 kW, NSYCUFX6K
Unit Price (€ / pc.)
126.0210 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Accessory Type | Metallfilter | |
Version | 420 x 220 x 580 mm | |
Suitable for | Kühleinheit 6 kW |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |