NSYCUFX800R | Schneider Electric
Metal filter for Roof cooling unit 800 W, NSYCUFX800R
Unit Price (€ / pc.)
58.6432 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Filter, NSYCUFX800R, Schneider Electric
ClimaSys metal filter designed for the 800W roof cooling unit.
Technical specifications
Suitable for | Dachkühleinheit 800 W | |
Accessory Type | Metallfilter |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |