NSYCUFX800T1K | Schneider Electric

Metal filter for cooling unit 800 to 1 kW, NSYCUFX800T1K

Order No.: 04P0291
EAN: 4099889486407
MPN:
NSYCUFX800T1K
Series: Climasys CU
NSYCUFX800T1K Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
61.4397 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
61.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.4397 €

Filter, NSYCUFX800T1K, Schneider Electric

ClimaSys metal filter designed for cooling units ranging from 800 to 1,000 watts.

Technical specifications
Suitable for Kühlgerät 800 bis 1 kW
Accessory Type Metallfilter
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes