NSYCVAC200 | Schneider Electric

Connection cable, 140 x 120 x 35 mm for filter fan, NSYCVAC200

Order No.: 04P0369
EAN: 4099889486575
MPN:
NSYCVAC200
Series: Climasys CV
NSYCVAC200 Schneider Electric Fan Accessories
Image may differ
Unit Price (€ / pc.)
10.2102 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2102 €

Connection cable , NSYCVAC200, Schneider Electric

Fan connection cable for coupling to the connection terminal of the fan motor. The cable length is 2 meters. Cable color is black. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Accessory Type Anschlusskabel
Version 140 x 120 x 35 mm
Suitable for Filterlüfter
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes