NSYCEA36 | Schneider Electric
ClimaSys Exchanger air-air 36W/K side mounted with T
Unit Price (€ / pc.)
815.3404 € *
Available: 0 pcs.
Leadtime: 1 Week **
Air-air exchanger, NSYCEA36, Schneider Electric
The ClimaSys air-to-air exchanger, rated at 36W/K, is designed for side mounting with T configuration.
Technical specifications
Width | 316 mm | |
Height | 771 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | 5 °C | |
Rated voltage | 230 V | |
Sound pressure level | 62 db | |
Depth | 103 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |