NSYCEA50 | Schneider Electric

ClimaSys Exchanger air-air 50W/K side mounted with T

Order No.: 03P9899
EAN: 4099889488135
MPN:
NSYCEA50
Series: Climasys CE
NSYCEA50 Schneider Electric Fan Units
Image may differ
Unit Price (€ / pc.)
923.6185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
923.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
923.6185 €

Air-air exchanger, NSYCEA50, Schneider Electric

The ClimaSys air-to-air exchanger, rated at 50W/K, is designed for side mounting with T configuration.

Technical specifications
Width 316 mm
Height 771 mm
max. operating temperature 60 °C
min. operating temperature 5 °C
Rated voltage 230 V
Sound pressure level 62 db
Depth 103 mm
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes