NSYCEA80 | Schneider Electric

ClimaSys Exchanger air-air 80W/K side mounted with T

Order No.: 03P9901
EAN: 4099889488142
MPN:
NSYCEA80
Series: Climasys CE
NSYCEA80 Schneider Electric Fan Units
Image may differ
Unit Price (€ / pc.)
1,111.4719 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,111.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,111.4719 €

Air-air exchanger, NSYCEA80, Schneider Electric

The ClimaSys air-to-air exchanger, rated at 80W/K, is designed for side mounting with T configuration.

Technical specifications
Width 317 mm
Height 1260 mm
max. operating temperature 60 °C
min. operating temperature 5 °C
Rated voltage 230 V
Sound pressure level 64 db
Depth 148 mm
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes