16764 | Schneider Electric

Residual current circuit breaker, 4 pole, 125 A, 300 mA, type B, 400 V, 16764

Order No.: 01P2245
EAN: 4099889159622
MPN:
16764
Series: ID-RCCB
16764 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
2,458.778 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,458.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,458.778 €

Residual current circuit breaker, 16764, Schneider Electric

This is a Acti9 RCCB-ID residual current circuit breaker (RCCB). It is a 4P circuit breaker with In rated current of 125A, B type protection class and a 300mA earth leakage sensitivity. This product protects against electrical shock by indirect contact and fire hazards. The RCCB-ID B type residual current circuit breakers provide specific protection of three phase installations and people. The Acti9 RCCB-ID ensures protection in all industrial and tertiary buildings. This product is compliant with IEC 61008, VDE 0664 and EN 61008 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 1250A. The (Inc/IΔc) conditional rated short circuit current is 10kA. The electrical endurance is up to 2000 cycles. The mechanical endurance is up to 5000 cycles. The Ue rated operational voltage is 230VAC or 400VAC. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 4kV. The frequency is 50Hz or 60Hz. The width in 9mm pitches is 8. The product colour is light grey (RAL7035). The dimensions are (W) 72mm x (H) 86mm x (D) 76mm. The weight is 450g. It has an IP20 degree of protection. It becomes IP40 once in modular enclosure according to IEC/EN 60529 standard. The operating temperature is from -25°C to 40°C. The storage temperature is from -40°C to 85°C.

Technical specifications
Rated residual current 300 mA
Rated Voltage 400 V
Rated current 125 A
Fault current type B
Assembly DIN rail
Pin number 4 pole
Degree of protection (IP) IP20/IP40
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead