16970 | Schneider Electric

Residual current circuit breaker, 2 pole, 125 A, 30 mA, type A, 230 V, 16970

Order No.: 01P2256
EAN: 4099889159714
MPN:
16970
Series: ID-RCCB
16970 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
615.706 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
615.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
615.706 €

Residual current circuit breaker, 16970, Schneider Electric

This product is a Acti9 RCCB-ID residual current circuit breaker (RCCB). It is a 2P circuit breaker with 125A In rated current, a sensitivity of 30mA with a A type protection class. This product protects against electrical shock by direct or indirect contact and fire hazards. The status of the product is indicated via the 3 position toggle and a front panel indicator. The Acti9 RCCB-ID ensures protection in all industrial and tertiary buildings. This product is compliant with IEC 61008, IEC 60947-1 and IEC 60947-3 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 1250A. The (Inc/IΔc) conditional rated short circuit current is 10kA. The mechanical endurance is going up to 5000 cycles and electrical endurance going up to 2000 cycles. The Ue operational voltage is 230VAC. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 4kV. The frequency is 50Hz or 60Hz. It is DIN rail mountable. The width in 9mm pitches is 4. The product colour is light grey (RAL7035). The dimensions are (W) 36mm x (H) 86mm x (D) 76mm. The weight is 230g. It has an IP20 degree of protection (as per IEC/EN 60529 standard) and becomes IP40 once in modular enclosure. The operating temperature is from -25°C to 40°C. The storage temperature is from -40°C to 85°C.

Technical specifications
Rated residual current 30 mA
Rated Voltage 230 V
Rated current 125 A
Fault current type A
Assembly DIN rail
Pin number 2 pole
Degree of protection (IP) IP20/IP40
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead