56135 | Schneider Electric

Earth-leakage relay, 8 A, 300 mA, type A, 240 V, 56135

Order No.: 01P5398
EAN: 4099889160505
MPN:
56135
Series: Vigirex RH..
56135 Schneider Electric FI Circuit Breakers
Image may differ
Unit Price (€ / pc.)
457.4122 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
457.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
457.4122 €
Technical specifications
Rated residual current 300 mA
Rated Voltage 240 V
Rated current 8 A
Fault current type A
Assembly DIN rail
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Orange lead [lead(II, IV)-oxide]